+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LW-E10-230AC

LED lamp; E10; white; 230VAC; 1100÷1600mcd


Manufacturer: POLAM-ELTA

Manufacturer part number:
LW-E10-230AC
TME Symbol:
LW-E10-230AC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
E10
Colour
white
Operating voltage
230V AC
AC luminosity
1100...1600mcd
Light source features
  • built-in bridge rectifier
  • built-in resistor
Gross weight1.824 g
Certificates
See other products in this category: Miniature light sources POLAM-ELTA,
*
LW-E10-230AC
201 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 5 pcs - 2.16 USDGross price for quantities from 5 pcs - 2.16 USD
Net price for quantities from 20 pcs - 1.94 USDGross price for quantities from 20 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.