+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LXA03T600

Diode: rectifying; THT; 600V; 3A; Ifsm: 23A; TO220AC; tube; Ir: 250uA

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LXA03T600
TME Symbol:
LXA03T600

Specification

Manufacturer
POWER INTEGRATIONS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
23A
Case
TO220AC
Kind of package
tube
Max. forward voltage
2.1V
Leakage current
0.25mA
Power dissipation
37W
Reverse recovery time
27ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes POWER INTEGRATIONS,
*
LXA03T600
0 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.