+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

LY13R810030M157R-E

Supercapacitor; THT; 150F; 2.5÷3.8VDC; ±20%; Ø10x30mm; 140mΩ


Manufacturer: CAP-XX

Manufacturer part number:
LY13R810030M157R-E
TME Symbol:
LY13R810030M157R-E

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Kind of capacitor
lithium-ion
Mounting
THT
Capacitance
150F
Operating voltage
2.5...3.8V DC
Tolerance
±20%
Body dimensions
Ø10x30mm
ESR value
0.14Ω
Max. forward impulse current
8.9A
Leakage current
15µA
Operating temperature
-25...70°C
Height
30mm
Diameter
10mm
Gross weight4.803 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
LY13R810030M157R-E
112 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 5 pcs - 3.34 USDGross price for quantities from 5 pcs - 3.34 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.00 USD
Net price for quantities from 50 pcs - 2.90 USDGross price for quantities from 50 pcs - 2.90 USD
Net price for quantities from 100 pcs - 2.86 USDGross price for quantities from 100 pcs - 2.86 USD
Net price for quantities from 200 pcs - 2.79 USDGross price for quantities from 200 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs