+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LY13R81B040M357R-E

Supercapacitor; THT; 350F; 2.5÷3.8VDC; ±20%; Ø12.5x40mm; 90mΩ

Manufacturer: CAP-XX

Manufacturer part number:
LY13R81B040M357R-E
TME Symbol:
LY13R81B040M357R-E

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Kind of capacitor
lithium-ion
Mounting
THT
Capacitance
350F
Operating voltage
2.5...3.8V DC
Tolerance
±20%
Body dimensions
Ø12.5x40mm
ESR value
90mΩ
Max. forward impulse current
14A
Leakage current
35µA
Operating temperature
-25...70°C
Height
40mm
Diameter
12.5mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
LY13R81B040M357R-E
0 in TME stock
Net price for quantities from 600 pcs - 4.92 USDGross price for quantities from 600 pcs - 4.92 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 600.
Multiplicity: 50.