+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LY13R86C022M226R-E

Supercapacitor; THT; 22F; 2.5÷3.8VDC; ±20%; Ø6.3x22mm; 1Ω; -25÷70°C


Manufacturer: CAP-XX

Manufacturer part number:
LY13R86C022M226R-E
TME Symbol:
LY13R86C022M226R-E

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Kind of capacitor
lithium-ion
Mounting
THT
Capacitance
22F
Operating voltage
2.5...3.8V DC
Tolerance
±20%
Body dimensions
Ø6.3x22mm
ESR value
Max. forward impulse current
1.2A
Leakage current
45.78mA
Operating temperature
-25...70°C
Height
22mm
Diameter
6.3mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
LY13R86C022M226R-E
0 in TME stock
Net price for quantities from 1200 pcs - 0.84 USDGross price for quantities from 1200 pcs - 0.84 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 200.
Multiplicity: 100.