+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LYT0002D-TL

IC: PMIC; AC/DC switcher,LED driver; 30÷80mA; 85÷308V; Ubr: 700V


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT0002D-TL
TME Symbol:
LYT0002D-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Output current
30...80mA
Input voltage
85...308V
Breakdown voltage
700V
Case
SO-8C
Manufacturer series
LYTSwitch-0
Mounting
SMD
Operating temperature
-40...150°C
Topology
boost, buck, buck-boost, flyback
Frequency
62...70kHz
On-state resistance
67Ω
Gross weight1 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS,
See other products from this series.:
*
LYT0002D-TL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD