+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LYT4324E

IC: PMIC; AC/DC switcher,LED driver; 160÷308V; Ubr: 725V; eSIP-7C

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT4324E
TME Symbol:
LYT4324E

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Input voltage
160...308V
Breakdown voltage
725V
Case
eSIP-7C
Manufacturer series
LYTSwitch-4
Mounting
THT
Operating temperature
-40...150°C
Topology
buck, buck-boost, flyback
Frequency
124...140kHz
On-state resistance
3.9Ω
Additional functions
triac dimming function
Power
22W
Gross weight1 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS
*
LYT4324E
Product withdrawn from the offer
Use the specification table below to search for similar products