+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LYT7503D

IC: PMIC; AC/DC switcher,LED driver; 90÷308V; Ubr: 725V; SO8; 6.8Ω

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT7503D
TME Symbol:
LYT7503D

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Input voltage
90...308V
Breakdown voltage
725V
Case
SO8
Manufacturer series
LYTSwitch-7
Mounting
SMD
Operating temperature
-40...150°C
Topology
buck
On-state resistance
6.8Ω
Additional functions
triac dimming function
Power
22W
Gross weight0.54 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS
*
LYT7503D
Product withdrawn from the offer
Use the specification table below to search for similar products