+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LZ 38

Guard; metal; Ø162mm


Manufacturer: EBM-PAPST

Manufacturer part number:
LZ 38
TME Symbol:
LZ38

Specification

Manufacturer
EBM-PAPST
Type of fan accessory
guard
Material
metal
Fan dimensions
Ø162mm
Gross weight89.8 g
Certificates

WATCH VIDEO

See other products in this category: Guards EBM-PAPST,
*
LZ 38
14 in TME stock
Net price for quantities from 1 pcs - 8.04 USDGross price for quantities from 1 pcs - 8.04 USD
Net price for quantities from 15 pcs - 7.52 USDGross price for quantities from 15 pcs - 7.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.