+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of relay | electromagnetic | |
Contacts configuration | SPST-NO | |
Max. operating current | 0.5A | |
Switched voltage | max. 90V DC | |
Mounting | THT | |
Body dimensions | 20.8x10.9x10.7mm | |
Insulation voltage | 4kV | |
Operating temperature | -25...70°C |