+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M-MP

Mounting plate; steel; W: 94mm; L: 185mm; Plating: zinc; PICCOLO

Manufacturer: FIBOX

Manufacturer part number:
M-MP
TME Symbol:
M-MP

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
94mm
Length
185mm
Plating material
zinc
Related items
ABSM95, ABSMH125, PCM95, PCM95G, PCM95T, PCMH125
Application - series/manufacturer
PICCOLO
Gross weight200.832 g
Certificates
EAN code6418074033628

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
M-MP
14 in TME stock
Net price for quantities from 1 pcs - 14.31 USDGross price for quantities from 1 pcs - 14.31 USD
Net price for quantities from 4 pcs - 13.12 USDGross price for quantities from 4 pcs - 13.12 USD
Net price for quantities from 12 pcs - 11.53 USDGross price for quantities from 12 pcs - 11.53 USD
No. of pieces (Multiplicity: 1)