+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.1053/30-700-EP

Holder; aluminium,technopolymer PA; graphite; L: 727mm; M 1053


Manufacturer: ELESA+GANTER

Manufacturer part number:
M.1053/30-700-EP
TME Symbol:
M.1053/30-700-EP

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
holder
Material
aluminium, technopolymer PA
Colour
graphite
Length
727mm
Cap colour
black
Mounting holes pitch
700mm
Panel cutout diameter
8.5mm
Manufacturer series
M 1053
Diameter
30mm
Plating material
epoxy resin
Trade name
handle
Gross weight419 g
Certificates
See other products in this category: Handles ELESA+GANTER,
See other products from this series.:
*
M.1053/30-700-EP
0 in TME stock
Net price for quantities from 1 pcs - 42.77 USDGross price for quantities from 1 pcs - 42.77 USD
Net price for quantities from 5 pcs - 37.74 USDGross price for quantities from 5 pcs - 37.74 USD
Net price for quantities from 10 pcs - 33.96 USDGross price for quantities from 10 pcs - 33.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.