+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.3030Y

Indicator: LED; prominent; yellow; Ø6mm; for PCB; brass; ØLED: 3mm

Manufacturer: MENTOR

Manufacturer part number:
M.3030Y
TME Symbol:
M.3030Y

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow
Mounting hole dimensions
Ø6mm
Leads
for PCB
Body material
brass
LED diameter
3mm
Body colour
silver
Indicators features
without resistor
Plating material
chromium
Operating temperature
-40...85°C
Gross weight2.255 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR
*
M.3030Y
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Bag = 50 pcsCardboard = 100 pcs