+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RADER | |
Type of mounting element | transport wheel | |
Wheel diameter | 50mm | |
Wheel width | 24mm | |
Height | 73.5mm | |
Version | torsional with lock, with mounting plate | |
Force | 50kg | |
Material | polyamide | |
Body material | steel | |
Shore hardness | 90 | |
Manufacturer series | WLNA M | |
Kind of Bearing | slide | |
Operating temperature | -15...80°C | |
Base dimensions | 60x60mm | |
Mounting holes pitch | 45x45mm |