+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M075NATS-BK

Transport wheel; Ø: 75mm; W: 24mm; H: 101mm; torsional with lock


Manufacturer: RADER

Manufacturer part number:
M075NATS-BK
TME Symbol:
M075NATS-BK

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
75mm
Wheel width
24mm
Height
101mm
Version
torsional with lock, with mounting plate
Force
60kg
Material
polyamide
Body material
steel
Shore hardness
90
Manufacturer series
WLNA M
Kind of Bearing
slide
Operating temperature
-15...80°C
Base dimensions
60x60mm
Mounting holes pitch
45x45mm
Gross weight330 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
M075NATS-BK
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.36 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 4 pcs - 8.78 USDGross price for quantities from 4 pcs - 8.78 USD
Net price for quantities from 12 pcs - 8.19 USDGross price for quantities from 12 pcs - 8.19 USD
Net price for quantities from 24 pcs - 7.61 USDGross price for quantities from 24 pcs - 7.61 USD