+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M0P009124606010

Motor starter; 4kW; 6÷10A; for wall mounting; screw terminals


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
M0P009124606010
TME Symbol:
M0P009124606010

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
motor starter
Max motor power
4kW
Range of overcurrent release settings
6...10A
Mounting
for wall mounting
Electrical connection
screw terminals
IP rating
IP65 from the front
Control voltage
460V AC
Supply voltage frequency
60Hz
Additional functions
with Start-Stop/Reset buttons
Operating temperature
-25...60°C
Gross weight760 g
Certificates
EAN code8013975179932
See other products in this category: Starters LOVATO ELECTRIC,
*
M0P009124606010
0 in TME stock
Net price for quantities from 1 pcs - 150.03 USDGross price for quantities from 1 pcs - 150.03 USD
Net price for quantities from 5 pcs - 140.66 USDGross price for quantities from 5 pcs - 140.66 USD
Net price for quantities from 10 pcs - 131.28 USDGross price for quantities from 10 pcs - 131.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.