+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1.5KE16AE3

Diode: TVS; 1.5kW; 15.2V; 67A; unidirectional; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M1.5KE16AE3
TME Symbol:
M1.5KE16AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
13.6V
Breakdown voltage
15.2V
Max. forward impulse current
67A
Semiconductor structure
unidirectional
Mounting
THT
Leakage current
1µA
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
M1.5KE16AE3
0 in TME stock
Net price for quantities from 300 pcs - 2.88 USDGross price for quantities from 300 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)