+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1.5KE82A/TR

Diode: TVS; 1.5kW; 77.9V; 13.3A; Ch: 1; reel,tape; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M1.5KE82A/TR
TME Symbol:
M1.5KE82A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
70.1V
Breakdown voltage
77.9V
Max. forward impulse current
13.3A
Mounting
THT
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.87 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
M1.5KE82A/TR
0 in TME stock
Net price for quantities from 206 pcs - 3.21 USDGross price for quantities from 206 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)