+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5904722195790

Plug socket strip: protective; Sockets: 15; 250VAC; 10A; black


Manufacturer: ARCON

Manufacturer part number:
5904722195790
TME Symbol:
M15-5.0M-CZ

Specification

Manufacturer
ARCON
Type of plug socket strip
protective
Number of sockets
15
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
5m
Body dimensions
730x60x55mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • mains sockets with protective pin
  • overvoltage protection
Gross weight300 g
Certificates
EAN code5904722195790
See other products in this category: Socket Strips ARCON,
*
5904722195790
0 in TME stock
Net price for quantities from 1 pcs - 52.18 USDGross price for quantities from 1 pcs - 52.18 USD
Net price for quantities from 10 pcs - 48.70 USDGross price for quantities from 10 pcs - 48.70 USD
Net price for quantities from 20 pcs - 45.22 USDGross price for quantities from 20 pcs - 45.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.