+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M15KP150A/TR

Diode: TVS; 15kW; 167V; Ch: 1; reel,tape; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M15KP150A/TR
TME Symbol:
M15KP150A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
15kW
Max. off-state voltage
150V
Breakdown voltage
167V
Mounting
THT
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.43 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
M15KP150A/TR
0 in TME stock
Net price for quantities from 100 pcs - 23.12 USDGross price for quantities from 100 pcs - 23.12 USD
No. of pieces (Multiplicity: 1)