+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M15KP260AE3

Diode: TVS; 15kW; 289V; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M15KP260AE3
TME Symbol:
M15KP260AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
15kW
Max. off-state voltage
260V
Breakdown voltage
289V
Mounting
THT
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
M15KP260AE3
0 in TME stock
Net price for quantities from 100 pcs - 21.91 USDGross price for quantities from 100 pcs - 21.91 USD
No. of pieces (Multiplicity: 1)