+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M15KP28AE3

Diode: TVS; 15kW; 31.1V; 316A; unidirectional; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M15KP28AE3
TME Symbol:
M15KP28AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
15kW
Max. off-state voltage
28V
Breakdown voltage
31.1V
Max. forward impulse current
316A
Semiconductor structure
unidirectional
Mounting
THT
Leakage current
25µA
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
M15KP28AE3
0 in TME stock
Net price for quantities from 100 pcs - 16.91 USDGross price for quantities from 100 pcs - 16.91 USD
No. of pieces (Multiplicity: 1)