+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M165-AA-12D

Control lamp; 16mm; M16; Illumin: LED; Ø16.2mm; IP66; blue; 12VDC

Manufacturer: OMRON

Manufacturer part number:
M165-AA-12D
TME Symbol:
M165-AA-12D

Specification

Manufacturer
OMRON
Type of light indictaor
control lamp
Switch standard
16mm
Manufacturer series
M16
Illumination
LED
Mounting hole dimensions
Ø16.2mm
IP rating
IP66
Lamp colour
blue
Face dimensions
18x18mm
Operating temperature
-10...55°C
Supply voltage
  • 12V AC
  • 12V DC
Gross weight50 g
Certificates
EAN code4536854356636
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M165-AA-12D
0 in TME stock
Net price for quantities from 1 pcs - 31.05 USDGross price for quantities from 1 pcs - 31.05 USD
Net price for quantities from 5 pcs - 28.82 USDGross price for quantities from 5 pcs - 28.82 USD
Net price for quantities from 10 pcs - 26.99 USDGross price for quantities from 10 pcs - 26.99 USD
No. of pieces (Multiplicity: 1)