+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1P00912110A5

Motor starter; 0.55kW; 1÷1.6A; for wall mounting; 110VAC; 50/60Hz


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
M1P00912110A5
TME Symbol:
M1P00912110A5

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
motor starter
Max motor power
0.55kW
Range of overcurrent release settings
1...1.6A
Mounting
for wall mounting
Electrical connection
screw terminals
IP rating
IP65 from the front
Control voltage
110V AC
Supply voltage frequency
50/60Hz
Additional functions
with Start-Stop/Reset buttons
Operating temperature
-25...60°C
Gross weight1.047 kg
Certificates
EAN code8013975200971
See other products in this category: Starters LOVATO ELECTRIC,
*
M1P00912110A5
0 in TME stock
Net price for quantities from 1 pcs - 154.59 USDGross price for quantities from 1 pcs - 154.59 USD
Net price for quantities from 5 pcs - 144.93 USDGross price for quantities from 5 pcs - 144.93 USD
Net price for quantities from 10 pcs - 135.27 USDGross price for quantities from 10 pcs - 135.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.