+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1P01810110

Motor starter; for wall mounting; screw terminals; 18A; 110VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
M1P01810110
TME Symbol:
M1P01810110

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
motor starter
Mounting
for wall mounting
Electrical connection
screw terminals
IP rating
IP65 from the front
Max. operating current
18A
Control voltage
110V AC
Supply voltage frequency
50/60Hz
Additional functions
with Start-Stop/Reset buttons
Operating temperature
-25...60°C
Caution!
  • without thermal overload relay
Gross weight910 g
Certificates
EAN code8013975183359
See other products in this category: Starters LOVATO ELECTRIC,
*
M1P01810110
0 in TME stock
Net price for quantities from 1 pcs - 118.50 USDGross price for quantities from 1 pcs - 118.50 USD
Net price for quantities from 5 pcs - 111.10 USDGross price for quantities from 5 pcs - 111.10 USD
Net price for quantities from 10 pcs - 103.69 USDGross price for quantities from 10 pcs - 103.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.