+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2011BB1W01

Switch: toggle; Pos: 2; SPST; ON-OFF; 6A/125VAC; 4A/30VDC; M20


Manufacturer: NKK SWITCHES

Manufacturer part number:
M2011BB1W01
TME Symbol:
M2011BB1W01

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
4A / 30V DC
Leads
for soldering
Manufacturer series
M20
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
7.9x13x9.4mm
Electrical life
25000 cycles
Min. insulation resistance
1GΩ
Mechanical durability
100000 cycles
Mounting
on panel
Gross weight16.22 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
M2011BB1W01
51 in TME stock
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 10 pcs - 4.25 USDGross price for quantities from 10 pcs - 4.25 USD
Net price for quantities from 50 pcs - 3.99 USDGross price for quantities from 50 pcs - 3.99 USD
Net price for quantities from 100 pcs - 3.99 USDGross price for quantities from 100 pcs - 3.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs