+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M 208

Enclosure: multipurpose; X: 64mm; Y: 98mm; Z: 36.4mm; EUROMAS; IP66

Manufacturer: BOPLA

Manufacturer part number:
M 208
TME Symbol:
M208

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
98mm
Dimension Z
36.4mm
Manufacturer series
EUROMAS
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Flammability rating
UL94V-2
Dimensions
Gross weight118.5 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
M 208
3 in TME stock
Net price for quantities from 1 pcs - 13.91 USDGross price for quantities from 1 pcs - 13.91 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts