+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M21P

Module protecting; socket; 6VDC,230VDC; Polarisation: P

Manufacturer: RELPOL

Manufacturer part number:
M21P
TME Symbol:
M21P

Specification

Manufacturer
RELPOL
Type of relays accessories
module protecting
Related items
GZM2, GZM3, GZM4, GZM80, GZM92, GZS80, GZS92, GZT2, GZT3, GZT4, GZT80, GZT92
Mounting
socket
Relay features
limits overvoltage on DC coils
Polarisation
P
Supply voltage
  • 6V DC
  • 230V DC
Gross weight2.095 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
M21P
253 in TME stock
Net price for quantities from 1 pcs - 3.55 USDGross price for quantities from 1 pcs - 3.55 USD
Net price for quantities from 5 pcs - 2.39 USDGross price for quantities from 5 pcs - 2.39 USD
Net price for quantities from 20 pcs - 2.26 USDGross price for quantities from 20 pcs - 2.26 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcsCardboard = 100 pcs