+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-00-T1

Illuminating unit; M22; 110VAC; -20÷55°C

Manufacturer: OMRON

Manufacturer part number:
M22-00-T1
TME Symbol:
M22-00-T1

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Application - series/manufacturer
M22
Operating temperature
-20...55°C
Supply voltage
  • 110V AC
Caution!
  • Bulb has to be ordered separately
Gross weight16 g
Certificates
EAN code4536854381010
See other products in this category: Panel Mount Accessories OMRON,
*
M22-00-T1
0 in TME stock
Net price for quantities from 1 pcs - 14.11 USDGross price for quantities from 1 pcs - 14.11 USD
Net price for quantities from 5 pcs - 13.19 USDGross price for quantities from 5 pcs - 13.19 USD
Net price for quantities from 10 pcs - 12.27 USDGross price for quantities from 10 pcs - 12.27 USD
No. of pieces (Multiplicity: 1)