+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-A

Mounting unit; 22mm; RMQ-Titan; front fixing


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-A

Alternative designations: 216374

TME Symbol:
M22-A

Specification

Manufacturer
EATON ELECTRIC
Type of switch accessories
mounting unit
Switch standard
22mm
Application - series/manufacturer
RMQ-Titan
Mounting
front fixing
Related items
M22-CK, M22-FK, M22-K, M22-LED
Application
for 3-contact elements
Gross weight3.47 g
EAN code4015082163747
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
*
M22-A
5214 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs