+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-A4

Mounting unit; 22mm; RMQ-Titan; front fixing


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-A4

Alternative designations: 279437

TME Symbol:
M22-A4

Specification

Manufacturer
EATON ELECTRIC
Type of switch accessories
mounting unit
Switch standard
22mm
Application - series/manufacturer
RMQ-Titan
Mounting
front fixing
Related items
M22-CK, M22-FK, M22-K, M22-LED
Application
for 4-contact elements
Gross weight5.364 g
EAN code4015082794378
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
*
M22-A4
205 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 5 pcs - 4.35 USDGross price for quantities from 5 pcs - 4.35 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs