+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-B

Plug; 22mm; RMQ-Titan


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-B

Alternative designations: 216388

TME Symbol:
M22-B

Specification

Manufacturer
EATON ELECTRIC
Type of switch accessories
plug
Switch standard
22mm
Application - series/manufacturer
RMQ-Titan
Gross weight6.846 g
EAN code4015082163884
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
*
M22-B
319 in TME stock
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.24 USDGross price for quantities from 10 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs