+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-CG-24A

Control lamp; 22mm; M22; Illumin: LED; Ø22.3mm; IP65; green; 24VDC

Manufacturer: OMRON

Manufacturer part number:
M22-CG-24A
TME Symbol:
M22-CG-24A

Specification

Manufacturer
OMRON
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
M22
Illumination
LED
Mounting hole dimensions
Ø22.3mm
IP rating
IP65
Lamp colour
green
Kind of indicator
square
Operating temperature
-20...55°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight42.5 g
Certificates
EAN code4536854381096
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M22-CG-24A
0 in TME stock
Net price for quantities from 1 pcs - 37.65 USDGross price for quantities from 1 pcs - 37.65 USD
Net price for quantities from 5 pcs - 35.43 USDGross price for quantities from 5 pcs - 35.43 USD
Net price for quantities from 10 pcs - 32.95 USDGross price for quantities from 10 pcs - 32.95 USD
No. of pieces (Multiplicity: 1)