+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-H4

Mounting unit; 22mm; RMQ-Titan


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-H4

Alternative designations: 216551

TME Symbol:
M22-H4

Specification

Manufacturer
EATON ELECTRIC
Type of switch accessories
mounting unit
Switch standard
22mm
Application - series/manufacturer
RMQ-Titan
Gross weight207 g
Certificates
EAN code4015082165512
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
*
M22-H4
0 in TME stock
Net price for quantities from 1 pcs - 25.37 USDGross price for quantities from 1 pcs - 25.37 USD
Net price for quantities from 5 pcs - 23.06 USDGross price for quantities from 5 pcs - 23.06 USD
Net price for quantities from 10 pcs - 20.76 USDGross price for quantities from 10 pcs - 20.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.