+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-I3-M2

Control cassette; 22mm; RMQ-Titan; No.of butt: 3; flat; IP67


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-I3-M2

Alternative designations: 216533

TME Symbol:
M22-I3-M2

Specification

Manufacturer
EATON ELECTRIC
Type of control accessories
control cassette
Switch standard
22mm
Manufacturer series
RMQ-Titan
Number of buttons
3
Button shape
flat
IP rating
IP67
Enclosure material
plastic
Contacts configuration
NC x2 + NO x2
Actuator colour
green/red
Button marking
O-I
Illumination
M22-LED
Stable positions number
1
Body colour
grey
Gross weight375.6 g
EAN code4015082165338
See other products in this category: Control Stations EATON ELECTRIC,
See other products from this series.:
*
M22-I3-M2
4 in TME stock
Net price for quantities from 1 pcs - 91.04 USDGross price for quantities from 1 pcs - 91.04 USD
Net price for quantities from 5 pcs - 82.77 USDGross price for quantities from 5 pcs - 82.77 USD
Net price for quantities from 10 pcs - 74.49 USDGross price for quantities from 10 pcs - 74.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.