+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-KC01

Contact block; 22mm; RMQ-Titan; for back plate; screw terminals


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-KC01

Alternative designations: 216382

TME Symbol:
M22-KC01

Specification

Manufacturer
EATON ELECTRIC
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
RMQ-Titan
Mounting
for back plate
Leads
screw terminals
Contacts configuration
NC
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
3A / 24V DC
Operating temperature
-25...70°C
Gross weight9.805 g
EAN code4015082163822
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
*
M22-KC01
348 in TME stock
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 5 pcs - 4.65 USDGross price for quantities from 5 pcs - 4.65 USD
Net price for quantities from 10 pcs - 4.19 USDGross price for quantities from 10 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs