+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-L-X

Control lamp; 22mm; RMQ-Titan; Illumin: M22-LED; Ø22.5mm; IP67


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-L-X

Alternative designations: 216776

TME Symbol:
M22-L-X

Specification

Manufacturer
EATON ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
RMQ-Titan
Illumination
M22-LED
Mounting hole dimensions
Ø22.5mm
IP rating
IP67
Kind of indicator
flat
Related items
M22-FLED-B, M22-FLED-G, M22-FLED-R, M22-FLED-RG, M22-FLED-RGB, M22-FLED-W, M22-LED230-B, M22-LED230-G, M22-LED230-R, M22-LED230-W, M22-LED-B, M22-LEDC230-B, M22-LEDC230-G, M22-LEDC230-R, M22-LEDC230-W, M22-LEDC-B, M22-LEDC-G, M22-LEDC-R, M22-LEDC-W, M22-LED-G, M22-LED-R, M22-LED-W
Operating temperature
-25...70°C
Caution!
  • Illuminating unit has to be ordered separately
Dimensions
Gross weight4.565 g
EAN code4015082167769
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
See other products from this series.:
*
M22-L-X
18 in TME stock
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 6.28 USD
Net price for quantities from 5 pcs - 5.62 USDGross price for quantities from 5 pcs - 5.62 USD
Net price for quantities from 10 pcs - 5.38 USDGross price for quantities from 10 pcs - 5.38 USD
Net price for quantities from 50 pcs - 4.82 USDGross price for quantities from 50 pcs - 4.82 USD
Net price for quantities from 100 pcs - 4.59 USDGross price for quantities from 100 pcs - 4.59 USD
Net price for quantities from 200 pcs - 4.43 USDGross price for quantities from 200 pcs - 4.43 USD
Net price for quantities from 250 pcs - 4.36 USDGross price for quantities from 250 pcs - 4.36 USD
Net price for quantities from 500 pcs - 4.23 USDGross price for quantities from 500 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs