+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-LC-X

Control lamp; 22mm; RMQ-Titan; Ø22.5mm; IP67; Kind: flat; -25÷70°C


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-LC-X

Alternative designations: 216912

TME Symbol:
M22-LC-X

Specification

Manufacturer
EATON ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
RMQ-Titan
Illumination
BA9S, filament lamp, LED, neon lamp
Mounting hole dimensions
Ø22.5mm
IP rating
IP67
Kind of indicator
flat
Operating temperature
-25...70°C
Caution!
  • Illuminating unit has to be ordered separately
Dimensions
Gross weight12 g
Certificates
EAN code4015082169121
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
See other products from this series.:
*
M22-LC-X
0 in TME stock
Net price for quantities from 1 pcs - 13.20 USDGross price for quantities from 1 pcs - 13.20 USD
Net price for quantities from 5 pcs - 12.00 USDGross price for quantities from 5 pcs - 12.00 USD
Net price for quantities from 10 pcs - 10.80 USDGross price for quantities from 10 pcs - 10.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.