+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-USB-SA

USB socket; 22mm; RMQ-Titan; Ø22.5mm; Len: 0.6m; USB 3.0 A/A


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-USB-SA

Alternative designations: 107412

TME Symbol:
M22-USB-SA

Specification

Manufacturer
EATON ELECTRIC
Type of control accessories
USB socket
Switch standard
22mm
Manufacturer series
RMQ-Titan
Mounting hole dimensions
Ø22.5mm
Cable length
0.6m
Cable/adapter structure
USB 3.0 A/A
Schematic diagram
Gross weight63.1 g
Certificates
EAN code4015081071500
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
See other products from this series.:
*
M22-USB-SA
39 in TME stock
Net price for quantities from 1 pcs - 106.79 USDGross price for quantities from 1 pcs - 106.79 USD
Net price for quantities from 5 pcs - 97.08 USDGross price for quantities from 5 pcs - 97.08 USD
Net price for quantities from 10 pcs - 87.37 USDGross price for quantities from 10 pcs - 87.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.