+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M 231

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 85mm; EUROMAS; IP66

Manufacturer: BOPLA

Manufacturer part number:
M 231
TME Symbol:
M231

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
85mm
Manufacturer series
EUROMAS
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Flammability rating
UL94V-2
Dimensions
Gross weight262.8 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
M 231
2 in TME stock
Net price for quantities from 1 pcs - 25.90 USDGross price for quantities from 1 pcs - 25.90 USD
Net price for quantities from 5 pcs - 24.51 USDGross price for quantities from 5 pcs - 24.51 USD
Net price for quantities from 25 pcs - 23.31 USDGross price for quantities from 25 pcs - 23.31 USD
No. of pieces (Multiplicity: 1)