+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M 2401

Enclosure: multipurpose; X: 160.3mm; Y: 240.3mm; Z: 90mm; EUROMAS

Manufacturer: BOPLA

Manufacturer part number:
M 2401
TME Symbol:
M2401

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160.3mm
Dimension Y
240.3mm
Dimension Z
90mm
Manufacturer series
EUROMAS
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Flammability rating
UL94V-2
Dimensions
Gross weight581.6 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
M 2401
1 in TME stock
Net price for quantities from 1 pcs - 47.41 USDGross price for quantities from 1 pcs - 47.41 USD
Net price for quantities from 5 pcs - 44.88 USDGross price for quantities from 5 pcs - 44.88 USD
Net price for quantities from 25 pcs - 42.67 USDGross price for quantities from 25 pcs - 42.67 USD
No. of pieces (Multiplicity: 1)