+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M 245

Enclosure: multipurpose; X: 150mm; Y: 340mm; Z: 120mm; EUROMAS; IP66

Manufacturer: BOPLA

Manufacturer part number:
M 245
TME Symbol:
M245

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
340mm
Dimension Z
120mm
Manufacturer series
EUROMAS
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Flammability rating
UL94V-2
Dimensions
Gross weight1.123 kg
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
M 245
0 in TME stock
Net price for quantities from 1 pcs - 90.31 USDGross price for quantities from 1 pcs - 90.31 USD
Net price for quantities from 5 pcs - 85.49 USDGross price for quantities from 5 pcs - 85.49 USD
Net price for quantities from 25 pcs - 81.28 USDGross price for quantities from 25 pcs - 81.28 USD
No. of pieces (Multiplicity: 1)