+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 8kb EEPROM | |
Interface | I2C | |
Memory organisation | 1kx8bit | |
Operating voltage | 2.5...5.5V | |
Mounting | THT | |
Case | DIP8 | |
Kind of interface | serial |