+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M 254

Enclosure: multipurpose; X: 230mm; Y: 300mm; Z: 110mm; EUROMAS; IP66

Manufacturer: BOPLA

Manufacturer part number:
M 254
TME Symbol:
M254

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
300mm
Dimension Z
110mm
Manufacturer series
EUROMAS
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Flammability rating
UL94V-2
Dimensions
Gross weight1.0997 kg
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
M 254
2 in TME stock
Net price for quantities from 1 pcs - 90.58 USDGross price for quantities from 1 pcs - 90.58 USD
Net price for quantities from 5 pcs - 85.74 USDGross price for quantities from 5 pcs - 85.74 USD
Net price for quantities from 25 pcs - 81.52 USDGross price for quantities from 25 pcs - 81.52 USD
No. of pieces (Multiplicity: 1)