+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2BJ-BH24E

Signaller: sound; 16mm; M2BJ; Ø16mm; IP40; 12÷24VDC; 12÷24VAC

Manufacturer: OMRON

Manufacturer part number:
M2BJ-BH24E
TME Symbol:
M2BJ-BH24E

Specification

Manufacturer
OMRON
Type of signaller
sound
Switch standard
16mm
Manufacturer series
M2BJ
Mounting hole dimensions
Ø16mm
IP rating
IP40
Signalling method
buzzer
Face dimensions
20x26mm
Operating temperature
-10...55°C
Supply voltage
  • 12...24V AC
  • 12...24V DC
Gross weight14.5 g
Certificates
EAN code4536853684846
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M2BJ-BH24E
0 in TME stock
Net price for quantities from 1 pcs - 63.50 USDGross price for quantities from 1 pcs - 63.50 USD
Net price for quantities from 5 pcs - 59.35 USDGross price for quantities from 5 pcs - 59.35 USD
Net price for quantities from 10 pcs - 55.20 USDGross price for quantities from 10 pcs - 55.20 USD
No. of pieces (Multiplicity: 1)