+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2DA-90A1-00ER

Control lamp; M2D; Ø8mm; IP40; red; Face dim: 9x9mm; -10÷55°C

Manufacturer: OMRON

Manufacturer part number:
M2DA-90A1-00ER
TME Symbol:
M2DA-90A1-00ER

Specification

Manufacturer
OMRON
Type of light indictaor
control lamp
Manufacturer series
M2D
Mounting hole dimensions
Ø8mm
IP rating
IP40
Lamp colour
red
Face dimensions
9x9mm
Button shape
rectangular
Operating temperature
-10...55°C
Gross weight3 g
Certificates
EAN code4536853686833
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M2DA-90A1-00ER
0 in TME stock
Net price for quantities from 1 pcs - 13.19 USDGross price for quantities from 1 pcs - 13.19 USD
Net price for quantities from 5 pcs - 12.33 USDGross price for quantities from 5 pcs - 12.33 USD
Net price for quantities from 10 pcs - 11.46 USDGross price for quantities from 10 pcs - 11.46 USD
No. of pieces (Multiplicity: 1)