+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2DJ-500GY

Control lamp; M2D; Ø8mm; green; Face dim: 9x14mm; -10÷55°C

Manufacturer: OMRON

Manufacturer part number:
M2DJ-500GY
TME Symbol:
M2DJ-500GY

Specification

Manufacturer
OMRON
Type of light indictaor
control lamp
Manufacturer series
M2D
Mounting hole dimensions
Ø8mm
Lamp colour
green
Face dimensions
9x14mm
Operating temperature
-10...55°C
Caution!
  • Illuminating unit has to be ordered separately
Gross weight3 g
Certificates
EAN code4536853686918
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M2DJ-500GY
0 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
Net price for quantities from 5 pcs - 5.53 USDGross price for quantities from 5 pcs - 5.53 USD
Net price for quantities from 10 pcs - 5.15 USDGross price for quantities from 10 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)