+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2DJ-500R

Control lamp; M2D; Ø8mm; red; Face dim: 9x14mm; -10÷55°C

Manufacturer: OMRON

Manufacturer part number:
M2DJ-500R
TME Symbol:
M2DJ-500R

Specification

Manufacturer
OMRON
Type of light indictaor
control lamp
Manufacturer series
M2D
Mounting hole dimensions
Ø8mm
Lamp colour
red
Face dimensions
9x14mm
Operating temperature
-10...55°C
Caution!
  • Illuminating unit has to be ordered separately
Gross weight3 g
Certificates
EAN code4536853686895
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M2DJ-500R
0 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 5 pcs - 5.55 USDGross price for quantities from 5 pcs - 5.55 USD
Net price for quantities from 10 pcs - 5.17 USDGross price for quantities from 10 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)