+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2DT-7001

Illuminating unit; M2D; Ø8mm; IP40; Pushbutton: round; -10÷55°C

Manufacturer: OMRON

Manufacturer part number:
M2DT-7001
TME Symbol:
M2DT-7001

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Application - series/manufacturer
M2D
Mounting hole dimensions
Ø8mm
IP rating
IP40
Button shape
round
Operating temperature
-10...55°C
Caution!
  • Bulb has to be ordered separately
Gross weight3 g
Certificates
EAN code4536853687052
See other products in this category: Panel Mount Accessories OMRON,
*
M2DT-7001
0 in TME stock
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 7.30 USD
Net price for quantities from 5 pcs - 6.82 USDGross price for quantities from 5 pcs - 6.82 USD
Net price for quantities from 10 pcs - 6.34 USDGross price for quantities from 10 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)