+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2P00911230A9

Motor starter; 5kW; 6.3÷10A; for wall mounting; screw terminals

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
M2P00911230A9
TME Symbol:
M2P00911230A9

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
motor starter
Max motor power
5kW
Range of overcurrent release settings
6.3...10A
Mounting
for wall mounting
Electrical connection
screw terminals
IP rating
IP65 (from the front)
Control voltage
230V AC
Supply voltage frequency
50/60Hz
Operating temperature
-25...60°C
Additional functions
  • over-temperature shutoff
  • safety switch
  • short-circuit protection
  • with Start-Stop/Reset buttons
Gross weight1.515 kg
Certificates
EAN code8013975227985
See other products in this category: Starters LOVATO ELECTRIC,
*
M2P00911230A9
0 in TME stock
Net price for quantities from 1 pcs - 343.61 USDGross price for quantities from 1 pcs - 343.61 USD
Net price for quantities from 5 pcs - 325.14 USDGross price for quantities from 5 pcs - 325.14 USD
Net price for quantities from 10 pcs - 306.67 USDGross price for quantities from 10 pcs - 306.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.